Технически документи
Спецификации
Brand
TDK-LambdaOutput Voltage
24V dc
Output Current
4.5A
Power Rating
108W
Number of Outputs
1
Input Voltage
120 → 330 V dc, 85 → 265 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
188mm
Width
92mm
Depth
50mm
Efficiency
79%
Maximum Temperature
+60°C
Minimum Temperature
-10°C
Weight
650g
Страна на произход
Malaysia
Детайли за продукта
50-150W, Universal Input, Single/Triple O/P, JWS & JWT Series
Power factor correction on all units
Adjustable output voltage
EMC meets EN55011, EN55022-B, FCC-B, VCCI-B for conducted and radiated emission
Over voltage/overcurrent protection
Fully regulated output
Supplied complete with cover; (JWS50 de-rates to 60% @ 55°C, JWS75/100/150 de-rates to 60% @ 50°C)
Operating temperature range –10°C to 45°C (can be increased with the cover removed)
Approvals
TUV, UL Recognised Component for Canada & US
Standards
EN60950, UL1950
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TDK-LambdaOutput Voltage
24V dc
Output Current
4.5A
Power Rating
108W
Number of Outputs
1
Input Voltage
120 → 330 V dc, 85 → 265 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
188mm
Width
92mm
Depth
50mm
Efficiency
79%
Maximum Temperature
+60°C
Minimum Temperature
-10°C
Weight
650g
Страна на произход
Malaysia
Детайли за продукта
50-150W, Universal Input, Single/Triple O/P, JWS & JWT Series
Power factor correction on all units
Adjustable output voltage
EMC meets EN55011, EN55022-B, FCC-B, VCCI-B for conducted and radiated emission
Over voltage/overcurrent protection
Fully regulated output
Supplied complete with cover; (JWS50 de-rates to 60% @ 55°C, JWS75/100/150 de-rates to 60% @ 50°C)
Operating temperature range –10°C to 45°C (can be increased with the cover removed)
Approvals
TUV, UL Recognised Component for Canada & US
Standards
EN60950, UL1950