Технически документи
Спецификации
Brand
TDK-LambdaOutput Voltage
24V dc
Output Current
1.3A
Power Rating
31W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 265 V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
3.74in
Width
3.23in
Depth
1.24in
Efficiency
86%
Minimum Temperature
-10°C
Weight
220g
Maximum Temperature
+70°C
Страна на произход
Japan
Детайли за продукта
HWS Series, 15 W to 150 W Output
Highly-efficient, compact and environmentally friendly
Uses simple, easy-to-connect terminal
With cover
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TDK-LambdaOutput Voltage
24V dc
Output Current
1.3A
Power Rating
31W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 265 V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
3.74in
Width
3.23in
Depth
1.24in
Efficiency
86%
Minimum Temperature
-10°C
Weight
220g
Maximum Temperature
+70°C
Страна на произход
Japan
Детайли за продукта
HWS Series, 15 W to 150 W Output
Highly-efficient, compact and environmentally friendly
Uses simple, easy-to-connect terminal
With cover