Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TDK-Lambda Switching Power Supply, HWS150A-12/A, 12V dc, 13A, 150W, 1 Output, 120 → 370 V dc, 85 → 265 V

Номер на артикул на RS: 813-9070Марка: TDK-Lambda№ по каталога на производителя: HWS150A-12/A
brand-logo
Преглед на всички в Switching Power Supplies

Технически документи

Спецификации

Output Voltage

12V dc

Output Current

13A

Power Rating

150W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 265 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

82mm

Width

37mm

Depth

160mm

Efficiency

90%

Maximum Temperature

+50°C

Minimum Temperature

-10°C

Weight

500g

Детайли за продукта

15W to 1500W Single Output Industrial Power Supplies HWS-A Series

The TDK-Lambda HWS-A series of AC-DC power supplies, comprises five models rated from 15-150W. A significant upgrade of the established HWS series, which is still compatible with the new HWS-A series to enable easy upgrade. This switch mode power supply is up to 12% lighter compare to the previous series and features up to 91% efficiency and a very low power consumption at no load, contributing to a reduction in environmental impact. The HWS-A power supplies operate from a universal input of 85-265Vac, The 50, 100 and 150W models include active power factor correction, the operating temperature of the HWS-A models range from -10 to +50°C at full load and up to 70°C with appropriate derating. Typical industrial applications of these switch mode power supplies include equipment used for factory automation, process control, LED display and signage, test and measurement, broadcast and communications.

High efficiency up to 91%
Wide range AC input
Low cost
Easy system cooling
Supports global use
Limited Life time warranty

Approvals

UL/CSA/EN 60950-1 and UL508 (with cover)

Standards

EN55011/EN55022, FCC and VCCI curve B

Информацията за складовите наличности временно не е налична.

€ 150,31

€ 150,31 Всеки (ex VAT)

TDK-Lambda Switching Power Supply, HWS150A-12/A, 12V dc, 13A, 150W, 1 Output, 120 → 370 V dc, 85 → 265 V

€ 150,31

€ 150,31 Всеки (ex VAT)

TDK-Lambda Switching Power Supply, HWS150A-12/A, 12V dc, 13A, 150W, 1 Output, 120 → 370 V dc, 85 → 265 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 150,31
5 - 9€ 145,79
10 - 24€ 141,30
25 - 49€ 136,78
50+€ 132,27

Технически документи

Спецификации

Output Voltage

12V dc

Output Current

13A

Power Rating

150W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 265 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

82mm

Width

37mm

Depth

160mm

Efficiency

90%

Maximum Temperature

+50°C

Minimum Temperature

-10°C

Weight

500g

Детайли за продукта

15W to 1500W Single Output Industrial Power Supplies HWS-A Series

The TDK-Lambda HWS-A series of AC-DC power supplies, comprises five models rated from 15-150W. A significant upgrade of the established HWS series, which is still compatible with the new HWS-A series to enable easy upgrade. This switch mode power supply is up to 12% lighter compare to the previous series and features up to 91% efficiency and a very low power consumption at no load, contributing to a reduction in environmental impact. The HWS-A power supplies operate from a universal input of 85-265Vac, The 50, 100 and 150W models include active power factor correction, the operating temperature of the HWS-A models range from -10 to +50°C at full load and up to 70°C with appropriate derating. Typical industrial applications of these switch mode power supplies include equipment used for factory automation, process control, LED display and signage, test and measurement, broadcast and communications.

High efficiency up to 91%
Wide range AC input
Low cost
Easy system cooling
Supports global use
Limited Life time warranty

Approvals

UL/CSA/EN 60950-1 and UL508 (with cover)

Standards

EN55011/EN55022, FCC and VCCI curve B