TDK-Lambda Switching Power Supply, HWS1500-48, 48V dc, 32A, 1.5kW, 1 Output, 120 → 330 V dc, 85 → 265 V

Номер на артикул на RS: 177-876Марка: TDK-Lambda№ по каталога на производителя: HWS1500-48Distrelec Article No.: 30410069
brand-logo
Преглед на всички в Switching Power Supplies

Технически документи

Спецификации

Output Voltage

48V dc

Output Current

32A

Power Rating

1.5kW

Number of Outputs

1

Input Voltage

120 → 330 V dc, 85 → 265 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

11in

Width

3.25in

Depth

5in

Efficiency

90%

Minimum Temperature

-10°C

Weight

3.8kg

Maximum Temperature

+70°C

Distrelec Product Id

30410069

Страна на произход

Malaysia

Детайли за продукта

15W to 1500W HWS Series

Exceptionally compact, requires typically 50% less space than previous generation products
Designed for high reliability and long product lifecycle
Conforms to SEMI F47 (high line AC) requirements for semiconductor manufacturing equipment
LED indicator for power on
Easy installation - screw terminals
Adjustable output voltage (±20%)
Conforms to SEMI F47 requirements for semiconductor manufacturing equipment
Power factor correction to EN 61000-3-2
EMC meets EN 55022-B, FCC class B
Over-voltage and over-current protection
Built-in fan on 300-1500W types

Approvals

UL recognised, CSA certified

Standards

UL508 UL 60950-1, CSA 60950-1, EN 60950-1, EN 50178

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 1 349,10

€ 1 349,10 Всеки (ex VAT)

TDK-Lambda Switching Power Supply, HWS1500-48, 48V dc, 32A, 1.5kW, 1 Output, 120 → 330 V dc, 85 → 265 V

€ 1 349,10

€ 1 349,10 Всеки (ex VAT)

TDK-Lambda Switching Power Supply, HWS1500-48, 48V dc, 32A, 1.5kW, 1 Output, 120 → 330 V dc, 85 → 265 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 1 349,10
5 - 9€ 1 308,62
10 - 24€ 1 268,15
25 - 49€ 1 227,68
50+€ 1 187,21
Може да се интересувате от

Технически документи

Спецификации

Output Voltage

48V dc

Output Current

32A

Power Rating

1.5kW

Number of Outputs

1

Input Voltage

120 → 330 V dc, 85 → 265 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

11in

Width

3.25in

Depth

5in

Efficiency

90%

Minimum Temperature

-10°C

Weight

3.8kg

Maximum Temperature

+70°C

Distrelec Product Id

30410069

Страна на произход

Malaysia

Детайли за продукта

15W to 1500W HWS Series

Exceptionally compact, requires typically 50% less space than previous generation products
Designed for high reliability and long product lifecycle
Conforms to SEMI F47 (high line AC) requirements for semiconductor manufacturing equipment
LED indicator for power on
Easy installation - screw terminals
Adjustable output voltage (±20%)
Conforms to SEMI F47 requirements for semiconductor manufacturing equipment
Power factor correction to EN 61000-3-2
EMC meets EN 55022-B, FCC class B
Over-voltage and over-current protection
Built-in fan on 300-1500W types

Approvals

UL recognised, CSA certified

Standards

UL508 UL 60950-1, CSA 60950-1, EN 60950-1, EN 50178

Може да се интересувате от