Технически документи
Спецификации
Brand
TDK-LambdaOutput Voltage
36V dc
Output Current
29.3A
Power Rating
1kW
Number of Outputs
1
Input Voltage
120 → 330 V dc, 85 → 265 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
9.45in
Width
3.25in
Depth
5in
Efficiency
88%
Maximum Temperature
+70°C
Minimum Temperature
-10°C
Weight
3.2kg
Страна на произход
Malaysia
Детайли за продукта
15W to 1500W HWS Series
Exceptionally compact, requires typically 50% less space than previous generation products
Designed for high reliability and long product lifecycle
Conforms to SEMI F47 (high line AC) requirements for semiconductor manufacturing equipment
LED indicator for power on
Easy installation - screw terminals
Adjustable output voltage (±20%)
Conforms to SEMI F47 requirements for semiconductor manufacturing equipment
Power factor correction to EN 61000-3-2
EMC meets EN 55022-B, FCC class B
Over-voltage and over-current protection
Built-in fan on 300-1500W types
Approvals
UL recognised, CSA certified
Standards
UL508 UL 60950-1, CSA 60950-1, EN 60950-1, EN 50178
€ 1 385,62
€ 1 385,62 Всеки (ex VAT)
1
€ 1 385,62
€ 1 385,62 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 1 385,62 |
5 - 9 | € 1 344,06 |
10 - 24 | € 1 302,49 |
25 - 49 | € 1 260,92 |
50+ | € 1 219,35 |
Технически документи
Спецификации
Brand
TDK-LambdaOutput Voltage
36V dc
Output Current
29.3A
Power Rating
1kW
Number of Outputs
1
Input Voltage
120 → 330 V dc, 85 → 265 V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
9.45in
Width
3.25in
Depth
5in
Efficiency
88%
Maximum Temperature
+70°C
Minimum Temperature
-10°C
Weight
3.2kg
Страна на произход
Malaysia
Детайли за продукта
15W to 1500W HWS Series
Exceptionally compact, requires typically 50% less space than previous generation products
Designed for high reliability and long product lifecycle
Conforms to SEMI F47 (high line AC) requirements for semiconductor manufacturing equipment
LED indicator for power on
Easy installation - screw terminals
Adjustable output voltage (±20%)
Conforms to SEMI F47 requirements for semiconductor manufacturing equipment
Power factor correction to EN 61000-3-2
EMC meets EN 55022-B, FCC class B
Over-voltage and over-current protection
Built-in fan on 300-1500W types
Approvals
UL recognised, CSA certified
Standards
UL508 UL 60950-1, CSA 60950-1, EN 60950-1, EN 50178