Технически документи
Спецификации
Brand
TDK-LambdaOutput Voltage
24V dc
Output Current
6.5A
Power Rating
156W
Number of Outputs
1
Input Voltage
110 → 175 V dc, 85 → 132 V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
189mm
Width
93mm
Depth
43mm
Efficiency
82%
Minimum Temperature
-10°C
Weight
650g
Maximum Temperature
+50°C
Страна на произход
Japan
Детайли за продукта
HK-A Series, Single Output, 10 to 150 W
Enclosed power supply
Approvals
UL, CSA
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TDK-LambdaOutput Voltage
24V dc
Output Current
6.5A
Power Rating
156W
Number of Outputs
1
Input Voltage
110 → 175 V dc, 85 → 132 V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
189mm
Width
93mm
Depth
43mm
Efficiency
82%
Minimum Temperature
-10°C
Weight
650g
Maximum Temperature
+50°C
Страна на произход
Japan
Детайли за продукта
HK-A Series, Single Output, 10 to 150 W
Enclosed power supply
Approvals
UL, CSA
Single-digit 7-segment Blue LED Displays
Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).