TDK-Lambda AC/DC Adapter

Номер на артикул на RS: 764-9129Марка: TDK-Lambda№ по каталога на производителя: DTM110PW200C
brand-logo

Технически документи

Спецификации

Maximum Temperature

+40°C

Input Connector

IEC 320-C14

Number of Outputs

1

Cable Length

1050mm

Medical Approved

Yes

Efficiency

85%

Standards Met

ErP Compliant

Minimum Temperature

0°C

Energy Efficiency Level

V

Line Regulation Range

±3%

Страна на произход

Taiwan, Province Of China

Детайли за продукта

TDK Lambda DTM110-C Series 90W to 110W Medical AC-DC External Desktop Power Supply

DTM110-C series 90W to 110W medical AC-DC external desktop power supplies with low profile insulated enclosures, a wide AC input range, PFC and a low offload power consumption of < 0.5W. These DTM110-C series 90W to 110W medical AC-DC external desktop power adapters are safety Class I, ErP level V compliant, have a low leakage current of <300μA a 4kVac input to output isolation and comply with UL/EN/IEC60601-1 Editions 2 & 3 safety approvals for medical equipment. Typical applications for these DTM110-C series medical AC-DC external desktop power supplies include portable medical equipment, industrial computing, life sciences and laboratory equipment.

Wide AC input range of 90 to 264 Vac
High average efficiency of 85%
ErP Level V compliance
Medical approval to UL/EN/IEC60601-1
Low leakage current <300μA
Low offload power consumption of < 0.5W
4kVac input to output isolation
Power Factor Correction (Meets EN61000-3-2. >0.9 PF)
Operating temperature of 0 to +40°C at full load without derating
Overvoltage and short-circuit protection
Low profile insulated case: 170 x 64.8 x 38.5mm
IEC320-C14 AC input connector and 1050mm cable with moulded Kykon 4-pin connector
EMC compliance to EN60601-1-2, FCC Part 18 Class B

Standards

UL60601-1, EN60601-1, IEC60601-1

Switch Mode - TDK Lambda

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

TDK-Lambda AC/DC Adapter

P.O.A.

TDK-Lambda AC/DC Adapter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Maximum Temperature

+40°C

Input Connector

IEC 320-C14

Number of Outputs

1

Cable Length

1050mm

Medical Approved

Yes

Efficiency

85%

Standards Met

ErP Compliant

Minimum Temperature

0°C

Energy Efficiency Level

V

Line Regulation Range

±3%

Страна на произход

Taiwan, Province Of China

Детайли за продукта

TDK Lambda DTM110-C Series 90W to 110W Medical AC-DC External Desktop Power Supply

DTM110-C series 90W to 110W medical AC-DC external desktop power supplies with low profile insulated enclosures, a wide AC input range, PFC and a low offload power consumption of < 0.5W. These DTM110-C series 90W to 110W medical AC-DC external desktop power adapters are safety Class I, ErP level V compliant, have a low leakage current of <300μA a 4kVac input to output isolation and comply with UL/EN/IEC60601-1 Editions 2 & 3 safety approvals for medical equipment. Typical applications for these DTM110-C series medical AC-DC external desktop power supplies include portable medical equipment, industrial computing, life sciences and laboratory equipment.

Wide AC input range of 90 to 264 Vac
High average efficiency of 85%
ErP Level V compliance
Medical approval to UL/EN/IEC60601-1
Low leakage current <300μA
Low offload power consumption of < 0.5W
4kVac input to output isolation
Power Factor Correction (Meets EN61000-3-2. >0.9 PF)
Operating temperature of 0 to +40°C at full load without derating
Overvoltage and short-circuit protection
Low profile insulated case: 170 x 64.8 x 38.5mm
IEC320-C14 AC input connector and 1050mm cable with moulded Kykon 4-pin connector
EMC compliance to EN60601-1-2, FCC Part 18 Class B

Standards

UL60601-1, EN60601-1, IEC60601-1

Switch Mode - TDK Lambda

Може да се интересувате от