TDK-Lambda DSP Switched Mode DIN Rail Power Supply, 90 → 264 V ac / 120 →370V dc ac, dc Input, 24V dc dc

Номер на артикул на RS: 168-2958Марка: TDK-Lambda№ по каталога на производителя: DSP-100-24/C2Distrelec Article No.: 30087665
brand-logo

Технически документи

Спецификации

Series

DSP

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

90 → 264 V ac / 120 →370V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

3.8A

Power Rating

100W

Dimensions

89.9 x 56.8 x 91mm

Width

89.9mm

Depth

56.8mm

Height

91mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Ripple And Noise

50mV

Output Voltage Adjustment Range

20 → 24.2V

Load Regulation

1%

Maximum Temperature

+71°C

Standards Met

CE, EN 55022, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60068-2-27, IEC 60068-2-6, UL 1310 Class 2, UL 508, UL 60950-1, UL 94 V-0

Distrelec Product Id

30087665

Страна на произход

Taiwan, Province Of China

Информацията за складовите наличности временно не е налична.

€ 74,18

€ 74,18 Всеки (ex VAT)

TDK-Lambda DSP Switched Mode DIN Rail Power Supply, 90 → 264 V ac / 120 →370V dc ac, dc Input, 24V dc dc

€ 74,18

€ 74,18 Всеки (ex VAT)

TDK-Lambda DSP Switched Mode DIN Rail Power Supply, 90 → 264 V ac / 120 →370V dc ac, dc Input, 24V dc dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Series

DSP

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

90 → 264 V ac / 120 →370V dc

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

3.8A

Power Rating

100W

Dimensions

89.9 x 56.8 x 91mm

Width

89.9mm

Depth

56.8mm

Height

91mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Ripple And Noise

50mV

Output Voltage Adjustment Range

20 → 24.2V

Load Regulation

1%

Maximum Temperature

+71°C

Standards Met

CE, EN 55022, EN 60950-1, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60068-2-27, IEC 60068-2-6, UL 1310 Class 2, UL 508, UL 60950-1, UL 94 V-0

Distrelec Product Id

30087665

Страна на произход

Taiwan, Province Of China