TDK-Lambda DPX DC-DC Converter, 15V dc/ 4A Output, 18 → 36 V dc Input, 60W, DIN Rail Mount, +85°C Max Temp -40°C

Номер на артикул на RS: 204-0483Марка: TDK-Lambda№ по каталога на производителя: DPX60-24S15
brand-logo

Технически документи

Спецификации

Output Voltage

15V dc

Input Voltage Range

18 → 36 V dc

Power Rating

60W

Input Voltage Nominal

24 V dc

Output Current

4A

Mounting Type

DIN Rail Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±10%

Isolation Voltage

1.6kV

Width

25.4mm

Depth

125mm

Series

DPX

Railway Approved

No

Load Regulation

0.005

Minimum Temperature

-40°C

Medical Approved

No

Efficiency

0.85

Maximum Temperature

+85°C

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 214,35

€ 214,35 Всеки (ex VAT)

TDK-Lambda DPX DC-DC Converter, 15V dc/ 4A Output, 18 → 36 V dc Input, 60W, DIN Rail Mount, +85°C Max Temp -40°C

€ 214,35

€ 214,35 Всеки (ex VAT)

TDK-Lambda DPX DC-DC Converter, 15V dc/ 4A Output, 18 → 36 V dc Input, 60W, DIN Rail Mount, +85°C Max Temp -40°C
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 214,35
5 - 9€ 207,91
10 - 24€ 201,49
25 - 49€ 195,05
50+€ 188,62

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

15V dc

Input Voltage Range

18 → 36 V dc

Power Rating

60W

Input Voltage Nominal

24 V dc

Output Current

4A

Mounting Type

DIN Rail Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±10%

Isolation Voltage

1.6kV

Width

25.4mm

Depth

125mm

Series

DPX

Railway Approved

No

Load Regulation

0.005

Minimum Temperature

-40°C

Medical Approved

No

Efficiency

0.85

Maximum Temperature

+85°C

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more