TDK-Lambda DPX30W DC-DC Converter, ±15V dc/ 1A Output, 18 → 75 V dc Input, 30W, DIN Rail Mount, +85°C Max Temp

Номер на артикул на RS: 204-0466Марка: TDK-Lambda№ по каталога на производителя: DPX30-48WD15
brand-logo

Технически документи

Спецификации

Output Voltage

±15V dc

Input Voltage Range

18 → 75 V dc

Power Rating

30W

Input Voltage Nominal

48 V dc

Output Current

1A

Mounting Type

DIN Rail Mount

Isolated

Yes

Number of Outputs

2

Isolation Voltage

1.6kV

Width

25.4mm

Depth

125mm

Railway Approved

No

Series

DPX30W

Minimum Temperature

-40°C

Medical Approved

No

Efficiency

0.84

Maximum Temperature

+85°C

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 169,80

€ 169,80 Всеки (ex VAT)

TDK-Lambda DPX30W DC-DC Converter, ±15V dc/ 1A Output, 18 → 75 V dc Input, 30W, DIN Rail Mount, +85°C Max Temp

€ 169,80

€ 169,80 Всеки (ex VAT)

TDK-Lambda DPX30W DC-DC Converter, ±15V dc/ 1A Output, 18 → 75 V dc Input, 30W, DIN Rail Mount, +85°C Max Temp
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 169,80
5 - 9€ 164,70
10 - 24€ 159,61
25 - 49€ 154,52
50+€ 149,42

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

±15V dc

Input Voltage Range

18 → 75 V dc

Power Rating

30W

Input Voltage Nominal

48 V dc

Output Current

1A

Mounting Type

DIN Rail Mount

Isolated

Yes

Number of Outputs

2

Isolation Voltage

1.6kV

Width

25.4mm

Depth

125mm

Railway Approved

No

Series

DPX30W

Minimum Temperature

-40°C

Medical Approved

No

Efficiency

0.84

Maximum Temperature

+85°C

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more