Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TDK-Lambda DPX20W DC-DC Converter, 5V dc/ 4A Output, 9.5, 36 V dc Input, 20W, DIN Rail Mount, +85°C Max Temp -40°C Min

Номер на артикул на RS: 204-0463Марка: TDK-Lambda№ по каталога на производителя: DPX20-24WS05
brand-logo

Технически документи

Спецификации

Output Voltage

5V dc

Input Voltage Range

9.5, 36 V dc

Power Rating

20W

Input Voltage Nominal

24 V dc

Output Current

4A

Mounting Type

DIN Rail Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±10%

Isolation Voltage

1.6kV

Width

25.4mm

Depth

125mm

Railway Approved

No

Series

DPX20W

Minimum Temperature

-40°C

Medical Approved

No

Efficiency

0.86

Maximum Temperature

+85°C

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 147,79

€ 147,79 Всеки (ex VAT)

TDK-Lambda DPX20W DC-DC Converter, 5V dc/ 4A Output, 9.5, 36 V dc Input, 20W, DIN Rail Mount, +85°C Max Temp -40°C Min

€ 147,79

€ 147,79 Всеки (ex VAT)

TDK-Lambda DPX20W DC-DC Converter, 5V dc/ 4A Output, 9.5, 36 V dc Input, 20W, DIN Rail Mount, +85°C Max Temp -40°C Min
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 147,79
5 - 9€ 143,35
10 - 24€ 138,92
25 - 49€ 134,48
50+€ 130,05

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

5V dc

Input Voltage Range

9.5, 36 V dc

Power Rating

20W

Input Voltage Nominal

24 V dc

Output Current

4A

Mounting Type

DIN Rail Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±10%

Isolation Voltage

1.6kV

Width

25.4mm

Depth

125mm

Railway Approved

No

Series

DPX20W

Minimum Temperature

-40°C

Medical Approved

No

Efficiency

0.86

Maximum Temperature

+85°C

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more