Технически документи
Спецификации
Brand
TDK-LambdaSeries
DLP
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac, dc
Number of Outputs
1
Input Voltage
85 → 265 V ac / 120 → 370V dc
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
10A
Power Rating
240W
Dimensions
120 x 110 x 97mm
Width
110mm
Depth
110mm
Height
97mm
Mounting Type
DIN Rail Mount
Minimum Temperature
-10°C
Ripple And Noise
240mV
Load Regulation
192mV
Maximum Temperature
+60°C
Страна на произход
China
Детайли за продукта
75W to 240W DLP Series
Wide input voltage range
Over voltage, current and temperature protection
Compact design, convection cooled
Conducted and radiated EMI Class B
Single phase
Standards
UL508, CSA22.2, EN60950, EN50178
€ 264,02
€ 264,02 Всеки (ex VAT)
1
€ 264,02
€ 264,02 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TDK-LambdaSeries
DLP
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac, dc
Number of Outputs
1
Input Voltage
85 → 265 V ac / 120 → 370V dc
AC or DC Output Voltage
dc
Output Voltage
24V dc
Output Current
10A
Power Rating
240W
Dimensions
120 x 110 x 97mm
Width
110mm
Depth
110mm
Height
97mm
Mounting Type
DIN Rail Mount
Minimum Temperature
-10°C
Ripple And Noise
240mV
Load Regulation
192mV
Maximum Temperature
+60°C
Страна на произход
China
Детайли за продукта
75W to 240W DLP Series
Wide input voltage range
Over voltage, current and temperature protection
Compact design, convection cooled
Conducted and radiated EMI Class B
Single phase
Standards
UL508, CSA22.2, EN60950, EN50178