TDK-Lambda Embedded Switch Mode Power Supply (SMPS), CSS65-24, 24V dc, 2.71A, 65W, 1 Output, 120 → 370 V dc, 90

Номер на артикул на RS: 751-1210Марка: TDK-Lambda№ по каталога на производителя: CSS65-24
brand-logo
Преглед на всички в Switching Power Supplies

Технически документи

Спецификации

Output Voltage

24V dc

Output Current

2.71A

Power Rating

65W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 90 → 264 V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

104mm

Width

51mm

Depth

30mm

Efficiency

87%

Maximum Temperature

+70°C

Minimum Temperature

0°C

Weight

200g

Страна на произход

Taiwan, Province Of China

Детайли за продукта

TDK-Lambda 65W Switch Mode AC-DC Medical Power Supply - CSS65 Series

65W open frame switch mode AC-DC medical power supply with a wide range AC input and low profile 2 x 4 inch industry standard footprint. Typical applications for these open frame 65W switch mode AC-DC medical power supplies include medical, gaming and test and measurement.

Industry standard footprint
Medical approval
Class I product
Wide range AC input
Leakage current: <250uA 264VAC 63Hz
Dual input fuses
Remote sensing
Convection cooling
Short circuit and overvoltage protection
EMC Compliance: EN55011-B, FCC Class B

Standards

UL60601-1, EN60601-1, IEC60601-1, UL60950, EN60950, CE

Switch Mode - TDK-Lambda

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), CSS65-24, 24V dc, 2.71A, 65W, 1 Output, 120 → 370 V dc, 90

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), CSS65-24, 24V dc, 2.71A, 65W, 1 Output, 120 → 370 V dc, 90
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Output Voltage

24V dc

Output Current

2.71A

Power Rating

65W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 90 → 264 V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

104mm

Width

51mm

Depth

30mm

Efficiency

87%

Maximum Temperature

+70°C

Minimum Temperature

0°C

Weight

200g

Страна на произход

Taiwan, Province Of China

Детайли за продукта

TDK-Lambda 65W Switch Mode AC-DC Medical Power Supply - CSS65 Series

65W open frame switch mode AC-DC medical power supply with a wide range AC input and low profile 2 x 4 inch industry standard footprint. Typical applications for these open frame 65W switch mode AC-DC medical power supplies include medical, gaming and test and measurement.

Industry standard footprint
Medical approval
Class I product
Wide range AC input
Leakage current: <250uA 264VAC 63Hz
Dual input fuses
Remote sensing
Convection cooling
Short circuit and overvoltage protection
EMC Compliance: EN55011-B, FCC Class B

Standards

UL60601-1, EN60601-1, IEC60601-1, UL60950, EN60950, CE

Switch Mode - TDK-Lambda

Може да се интересувате от