Технически документи
Спецификации
Brand
TDK-LambdaOutput Voltage
24V dc
Output Current
15A
Power Rating
350W
Number of Outputs
1
Input Voltage
120 → 360 V dc, 85 → 264 V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
10.2in
Width
2.5in
Depth
5in
Efficiency
70%
Maximum Temperature
+50°C
Minimum Temperature
0°C
Weight
1.3kg
Детайли за продукта
250W Universal Input, Multi Output Sirius "Flexi" Series
Voltage adjustment on all outputs
No minimum load required
Power factor correction to EN6100-3-2
EMC compliance to EN55022-B
Over-voltage/over current protection
Thermal protection with auto-recovery
All outputs fully floating
Fully regulated outputs
AC fail signal/remote inhibit
Integral end mounted fan
Molex AC input connector
6.35mm Faston output connectors
Ripple & Noise 1%
Operating Temperature 0 to +70°C (de-rating by 2%/°C from 50°C to 70°C)
Approvals
UL Recognised Component for Canada & US
Standards
EN609050, UL1950, CSA22.2-950
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
TDK-LambdaOutput Voltage
24V dc
Output Current
15A
Power Rating
350W
Number of Outputs
1
Input Voltage
120 → 360 V dc, 85 → 264 V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
10.2in
Width
2.5in
Depth
5in
Efficiency
70%
Maximum Temperature
+50°C
Minimum Temperature
0°C
Weight
1.3kg
Детайли за продукта
250W Universal Input, Multi Output Sirius "Flexi" Series
Voltage adjustment on all outputs
No minimum load required
Power factor correction to EN6100-3-2
EMC compliance to EN55022-B
Over-voltage/over current protection
Thermal protection with auto-recovery
All outputs fully floating
Fully regulated outputs
AC fail signal/remote inhibit
Integral end mounted fan
Molex AC input connector
6.35mm Faston output connectors
Ripple & Noise 1%
Operating Temperature 0 to +70°C (de-rating by 2%/°C from 50°C to 70°C)
Approvals
UL Recognised Component for Canada & US
Standards
EN609050, UL1950, CSA22.2-950