Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

TDK-Lambda CHVM DC-DC Converter, 0 → 1500V dc/ 1mA Output, 11.0 → 13.0 V dc Input, 1.5W, Through Hole,

Номер на артикул на RS: 222-7210Марка: TDK-Lambda№ по каталога на производителя: CHVM1R5-12-1500P
brand-logo

Технически документи

Спецификации

Output Voltage

0 → 1500V dc

Input Voltage Range

11.0 → 13.0 V dc

Power Rating

1.5W

Input Voltage Nominal

12 V dc

Output Current

1mA

Mounting Type

Through Hole

Isolated

No

Length

16mm

Width

44mm

Series

CHVM

Load Regulation

0.0004

Minimum Temperature

-10°C

Medical Approved

Yes

Maximum Temperature

+50°C

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 205,48

€ 205,48 Всеки (ex VAT)

TDK-Lambda CHVM DC-DC Converter, 0 → 1500V dc/ 1mA Output, 11.0 → 13.0 V dc Input, 1.5W, Through Hole,

€ 205,48

€ 205,48 Всеки (ex VAT)

TDK-Lambda CHVM DC-DC Converter, 0 → 1500V dc/ 1mA Output, 11.0 → 13.0 V dc Input, 1.5W, Through Hole,
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 205,48
5 - 9€ 199,32
10 - 24€ 193,16
25 - 49€ 186,99
50+€ 180,82

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

0 → 1500V dc

Input Voltage Range

11.0 → 13.0 V dc

Power Rating

1.5W

Input Voltage Nominal

12 V dc

Output Current

1mA

Mounting Type

Through Hole

Isolated

No

Length

16mm

Width

44mm

Series

CHVM

Load Regulation

0.0004

Minimum Temperature

-10°C

Medical Approved

Yes

Maximum Temperature

+50°C

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more