TDK-Lambda CCG 1.3-10W DC-DC Converter, 3.3V dc/ 1.6A Output, 4.5 → 18 V dc Input, 5.28W, Through Hole, +100°C

Номер на артикул на RS: 283-1756Марка: TDK-Lambda№ по каталога на производителя: CCG6-12-03SFDistrelec Article No.: 30380875
brand-logo

Технически документи

Спецификации

Output Voltage

3.3V dc

Input Voltage Range

4.5 → 18 V dc

Power Rating

5.28W

Input Voltage Nominal

12 V dc

Output Current

1.6A

Mounting Type

Through Hole

Series

CCG 1.3-10W

Minimum Temperature

-40°C

Maximum Temperature

+100°C

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 24,09

€ 24,09 Всеки (ex VAT)

TDK-Lambda CCG 1.3-10W DC-DC Converter, 3.3V dc/ 1.6A Output, 4.5 → 18 V dc Input, 5.28W, Through Hole, +100°C

€ 24,09

€ 24,09 Всеки (ex VAT)

TDK-Lambda CCG 1.3-10W DC-DC Converter, 3.3V dc/ 1.6A Output, 4.5 → 18 V dc Input, 5.28W, Through Hole, +100°C
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

3.3V dc

Input Voltage Range

4.5 → 18 V dc

Power Rating

5.28W

Input Voltage Nominal

12 V dc

Output Current

1.6A

Mounting Type

Through Hole

Series

CCG 1.3-10W

Minimum Temperature

-40°C

Maximum Temperature

+100°C

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more