TDK-Lambda CCG Isolated DC-DC Converter, 3.3V dc/, 4.5 → 18 V dc Input, 3W, Surface Mount

Номер на артикул на RS: 260-4602Марка: TDK-Lambda№ по каталога на производителя: CCG3-12-03SR-RS
brand-logo

Технически документи

Спецификации

Output Voltage

3.3V dc

Input Voltage Range

4.5 → 18 V dc

Power Rating

3W

Input Voltage Nominal

12 V dc

Mounting Type

Surface Mount

Isolated

Yes

Output Voltage Adjustment Range

-5 to +10%

Isolation Voltage

1.5kV dc

Railway Approved

No

Series

CCG

Medical Approved

No

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 19,27

€ 19,27 Всеки (ex VAT)

TDK-Lambda CCG Isolated DC-DC Converter, 3.3V dc/, 4.5 → 18 V dc Input, 3W, Surface Mount

€ 19,27

€ 19,27 Всеки (ex VAT)

TDK-Lambda CCG Isolated DC-DC Converter, 3.3V dc/, 4.5 → 18 V dc Input, 3W, Surface Mount
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 19,27
5 - 9€ 18,70
10 - 24€ 18,12
25 - 49€ 17,54
50+€ 16,96

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Output Voltage

3.3V dc

Input Voltage Range

4.5 → 18 V dc

Power Rating

3W

Input Voltage Nominal

12 V dc

Mounting Type

Surface Mount

Isolated

Yes

Output Voltage Adjustment Range

-5 to +10%

Isolation Voltage

1.5kV dc

Railway Approved

No

Series

CCG

Medical Approved

No

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more