Технически документи
Спецификации
Brand
TDK-LambdaOutput Voltage
12V dc
Input Voltage Range
4.5, 9 V dc
Power Rating
6W
Input Voltage Nominal
12 V dc
Output Current
0.5A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
3%
Package
SMD
Isolation Voltage
500V
Width
22.8mm
Depth
21.1mm
Railway Approved
No
Series
CC-E
Load Regulation
100mV
Minimum Temperature
-40°C
Medical Approved
No
Efficiency
0.85
Maximum Temperature
+85°C
Страна на произход
Japan
€ 175,02
€ 175,02 1 Tray of 10 (ex VAT)
1
€ 175,02
€ 175,02 1 Tray of 10 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 175,02 |
5 - 9 | € 169,76 |
10 - 24 | € 164,52 |
25 - 49 | € 159,25 |
50+ | € 154,01 |
Технически документи
Спецификации
Brand
TDK-LambdaOutput Voltage
12V dc
Input Voltage Range
4.5, 9 V dc
Power Rating
6W
Input Voltage Nominal
12 V dc
Output Current
0.5A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
3%
Package
SMD
Isolation Voltage
500V
Width
22.8mm
Depth
21.1mm
Railway Approved
No
Series
CC-E
Load Regulation
100mV
Minimum Temperature
-40°C
Medical Approved
No
Efficiency
0.85
Maximum Temperature
+85°C
Страна на произход
Japan