Технически документи
Спецификации
Brand
TaoglasInternal/External
Internal
RF Protocols
WiFi
Frequency Range
2.4/5.8/7.125 GHz
Antenna Physical Form
Baton/Stick
Mounting Type
Terminal Mount
Connector Type
SMA
Gain
-1.99dB
Antenna Directivity
Omnidirectional
Cable Length
13mm
Connector Gender
Male
Страна на произход
Taiwan, Province Of China
€ 442,08
€ 8,842 Each (In a Bag of 50) (ex VAT)
50
€ 442,08
€ 8,842 Each (In a Bag of 50) (ex VAT)
Информацията за складовите наличности временно не е налична.
50
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
TaoglasInternal/External
Internal
RF Protocols
WiFi
Frequency Range
2.4/5.8/7.125 GHz
Antenna Physical Form
Baton/Stick
Mounting Type
Terminal Mount
Connector Type
SMA
Gain
-1.99dB
Antenna Directivity
Omnidirectional
Cable Length
13mm
Connector Gender
Male
Страна на произход
Taiwan, Province Of China