TANCAP TECHNOLOGY 100nF Electrolytic Tantalum Capacitor 50V dc, TBM Series

Номер на артикул на RS: 693-3931Марка: TANCAP TECHNOLOGY№ по каталога на производителя: TBM1H104AECB

Технически документи

Спецификации

Technology

Electrolytic

Capacitance

100nF

Voltage

50V dc

Mounting Type

Through Hole

Package/Case

DIP

Lead Pitch

2.5mm

Tolerance

±20%

Height

7.5mm

Dimensions

4.5 (Dia.) x 7.5mm

Series

TBM

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Lead Diameter

0.5mm

Tolerance Plus

+20%

Minimum Operating Temperature

-55°C

Terminal Type

Through Hole

Diameter

4.5mm

Tolerance Minus

-20%

Leakage Current

0.5 μA

Страна на произход

Japan

Детайли за продукта

Tantalum capacitor TB Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 100nF Electrolytic Tantalum Electrolytic Capacitor 50V dc
€ 0,386Each (In a Pack of 25) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

TANCAP TECHNOLOGY 100nF Electrolytic Tantalum Capacitor 50V dc, TBM Series

P.O.A.

Each (In a Pack of 5) (ex VAT)

TANCAP TECHNOLOGY 100nF Electrolytic Tantalum Capacitor 50V dc, TBM Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 100nF Electrolytic Tantalum Electrolytic Capacitor 50V dc
€ 0,386Each (In a Pack of 25) (ex VAT)

Технически документи

Спецификации

Technology

Electrolytic

Capacitance

100nF

Voltage

50V dc

Mounting Type

Through Hole

Package/Case

DIP

Lead Pitch

2.5mm

Tolerance

±20%

Height

7.5mm

Dimensions

4.5 (Dia.) x 7.5mm

Series

TBM

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Lead Diameter

0.5mm

Tolerance Plus

+20%

Minimum Operating Temperature

-55°C

Terminal Type

Through Hole

Diameter

4.5mm

Tolerance Minus

-20%

Leakage Current

0.5 μA

Страна на произход

Japan

Детайли за продукта

Tantalum capacitor TB Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 100nF Electrolytic Tantalum Electrolytic Capacitor 50V dc
€ 0,386Each (In a Pack of 25) (ex VAT)