TANCAP TECHNOLOGY 1μF Electrolytic Tantalum Capacitor 25V dc, TBM Series

Номер на артикул на RS: 693-3861Марка: TANCAP TECHNOLOGY№ по каталога на производителя: TBM1E105AECB

Технически документи

Спецификации

Technology

Electrolytic

Capacitance

1µF

Voltage

25V dc

Mounting Type

Through Hole

Package/Case

DIP

Lead Pitch

2.5mm

Tolerance

±20%

Height

7.5mm

Dimensions

4.5 (Dia.) x 7.5mm

Series

TBM

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Lead Diameter

0.5mm

Tolerance Minus

-20%

Leakage Current

0.5 μA

Tolerance Plus

+20%

Minimum Operating Temperature

-55°C

Terminal Type

Through Hole

Diameter

4.5mm

Страна на произход

Japan

Детайли за продукта

Tantalum capacitor TB Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 1μF Electrolytic Tantalum Electrolytic Capacitor 25V dc
€ 0,215Each (In a Pack of 50) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 2,89

€ 0,578 Each (In a Pack of 5) (ex VAT)

TANCAP TECHNOLOGY 1μF Electrolytic Tantalum Capacitor 25V dc, TBM Series

€ 2,89

€ 0,578 Each (In a Pack of 5) (ex VAT)

TANCAP TECHNOLOGY 1μF Electrolytic Tantalum Capacitor 25V dc, TBM Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 20€ 0,578€ 2,89
25 - 45€ 0,49€ 2,45
50 - 95€ 0,405€ 2,02
100 - 195€ 0,344€ 1,72
200+€ 0,289€ 1,44

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 1μF Electrolytic Tantalum Electrolytic Capacitor 25V dc
€ 0,215Each (In a Pack of 50) (ex VAT)

Технически документи

Спецификации

Technology

Electrolytic

Capacitance

1µF

Voltage

25V dc

Mounting Type

Through Hole

Package/Case

DIP

Lead Pitch

2.5mm

Tolerance

±20%

Height

7.5mm

Dimensions

4.5 (Dia.) x 7.5mm

Series

TBM

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Lead Diameter

0.5mm

Tolerance Minus

-20%

Leakage Current

0.5 μA

Tolerance Plus

+20%

Minimum Operating Temperature

-55°C

Terminal Type

Through Hole

Diameter

4.5mm

Страна на произход

Japan

Детайли за продукта

Tantalum capacitor TB Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO 1μF Electrolytic Tantalum Electrolytic Capacitor 25V dc
€ 0,215Each (In a Pack of 50) (ex VAT)