Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Tamura 200 μH ±25% Ferrite Leaded Inductor, 20A Idc, 16mΩ Rdc, NAC-20

Номер на артикул на RS: 154-1201Марка: Tamura№ по каталога на производителя: NAC-20-0201
brand-logo
Преглед на всички в Оловни индуктори

Технически документи

Спецификации

Brand

Tamura

Inductance

200 μH

Maximum dc Current

20A

Mounting Type

Through Hole

Maximum DC Resistance

16mΩ

Tolerance

±25%

Diameter

57mm

Height

35mm

Dimensions

57 (Dia.) x 35mm

Core Material

Ferrite

Lead Pitch

35mm

Series

NAC-20

Lead Diameter

1.1mm

Terminal Type

Wire

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 37,67

€ 37,67 Всеки (ex VAT)

Tamura 200 μH ±25% Ferrite Leaded Inductor, 20A Idc, 16mΩ Rdc, NAC-20

€ 37,67

€ 37,67 Всеки (ex VAT)

Tamura 200 μH ±25% Ferrite Leaded Inductor, 20A Idc, 16mΩ Rdc, NAC-20
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 37,67
5 - 9€ 33,91
10+€ 30,14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Tamura

Inductance

200 μH

Maximum dc Current

20A

Mounting Type

Through Hole

Maximum DC Resistance

16mΩ

Tolerance

±25%

Diameter

57mm

Height

35mm

Dimensions

57 (Dia.) x 35mm

Core Material

Ferrite

Lead Pitch

35mm

Series

NAC-20

Lead Diameter

1.1mm

Terminal Type

Wire

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more