Tamura 150 μH ±25% Ferrite Leaded Inductor, 15A Idc, 15mΩ Rdc, NAC-15

Номер на артикул на RS: 153-9672Марка: Tamura№ по каталога на производителя: NAC-15-0151
brand-logo
Преглед на всички в Оловни индуктори

Технически документи

Спецификации

Brand

Tamura

Inductance

150 μH

Maximum dc Current

15A

Mounting Type

Through Hole

Maximum DC Resistance

15mΩ

Tolerance

±25%

Diameter

48mm

Height

28mm

Dimensions

48 (Dia.) x 28mm

Core Material

Ferrite

Lead Pitch

28mm

Series

NAC-15

Lead Diameter

1.1mm

Terminal Type

Wire

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 24,72

€ 24,72 Всеки (ex VAT)

Tamura 150 μH ±25% Ferrite Leaded Inductor, 15A Idc, 15mΩ Rdc, NAC-15

€ 24,72

€ 24,72 Всеки (ex VAT)

Tamura 150 μH ±25% Ferrite Leaded Inductor, 15A Idc, 15mΩ Rdc, NAC-15

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 24,72
5 - 9€ 22,27
10+€ 19,75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

Tamura

Inductance

150 μH

Maximum dc Current

15A

Mounting Type

Through Hole

Maximum DC Resistance

15mΩ

Tolerance

±25%

Diameter

48mm

Height

28mm

Dimensions

48 (Dia.) x 28mm

Core Material

Ferrite

Lead Pitch

28mm

Series

NAC-15

Lead Diameter

1.1mm

Terminal Type

Wire

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more