Tamtorque Stainless Steel Tamtorque Seven Sided Socket Bolt Drive, 16mm Band Width, 100 → 130mm ID

Номер на артикул на RS: 365-2323Марка: Tamtorque№ по каталога на производителя: TTK130P
brand-logo

Технически документи

Спецификации

Inside Diameter

100 → 130mm

Clip Type

Bolt Drive

Material

Stainless Steel

Inside Diameter Minimum

100mm

Inside Diameter Maximum

130mm

Band Width

16mm

Stainless Steel Type

A2 304

Screw/Bolt Head

Tamtorque Seven Sided Socket

Страна на произход

United Kingdom

Детайли за продукта

Tamtorque® Sign Clamps

A quick and reliable method of fixing signs, letter bins, boxes etc
Eliminates band waste through cutting to size
Hardened tamper-resistant screw with unique recess 7-sided head, easily adjusted with correct tool
Heavy duty A2 grade 18//8 stainless steel
Banding is 16mm wide, and available in 5 lengths
T-bar/screwdriver combination tool, inch hex power tool bits and buckles available separately
Buckles supplied in bags of 25

Може да се интересувате от

€ 24,72

€ 12,359 Each (In a Pack of 2) (ex VAT)

Tamtorque Stainless Steel Tamtorque Seven Sided Socket Bolt Drive, 16mm Band Width, 100 → 130mm ID

€ 24,72

€ 12,359 Each (In a Pack of 2) (ex VAT)

Tamtorque Stainless Steel Tamtorque Seven Sided Socket Bolt Drive, 16mm Band Width, 100 → 130mm ID

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Inside Diameter

100 → 130mm

Clip Type

Bolt Drive

Material

Stainless Steel

Inside Diameter Minimum

100mm

Inside Diameter Maximum

130mm

Band Width

16mm

Stainless Steel Type

A2 304

Screw/Bolt Head

Tamtorque Seven Sided Socket

Страна на произход

United Kingdom

Детайли за продукта

Tamtorque® Sign Clamps

A quick and reliable method of fixing signs, letter bins, boxes etc
Eliminates band waste through cutting to size
Hardened tamper-resistant screw with unique recess 7-sided head, easily adjusted with correct tool
Heavy duty A2 grade 18//8 stainless steel
Banding is 16mm wide, and available in 5 lengths
T-bar/screwdriver combination tool, inch hex power tool bits and buckles available separately
Buckles supplied in bags of 25

Може да се интересувате от