Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Takachi Electric Industrial YM Black Aluminium Project Box, 90 x 60 x 20mm

Номер на артикул на RS: 500-4647Марка: Takachi Electric Industrial№ по каталога на производителя: YM-90
brand-logo

Технически документи

Спецификации

Body Material

Aluminium

External Length

90 mm

External Width

60 mm

External Height

20 mm

External Dimensions

90 x 60 x 20mm

Colour

Black

Series

YM

Ventilated

No

Carrying Handle

No

Weight

55g

Страна на произход

Japan

Детайли за продукта

Takachi YM Series Instrument Cases

The YM series from Takachi are compact slim enclosures designed for electronic and electrical applications. Made from aluminium, they have a silver anodised cover and black painted base.

Features and Benefits

• Compact slim design
• Aluminium construction
• Silver anodised cover and black painted base

Supplied with

Cover, base, rubber feet and screws.

Информацията за складовите наличности временно не е налична.

€ 10,25

€ 10,25 Всеки (ex VAT)

Takachi Electric Industrial YM Black Aluminium Project Box, 90 x 60 x 20mm

€ 10,25

€ 10,25 Всеки (ex VAT)

Takachi Electric Industrial YM Black Aluminium Project Box, 90 x 60 x 20mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Body Material

Aluminium

External Length

90 mm

External Width

60 mm

External Height

20 mm

External Dimensions

90 x 60 x 20mm

Colour

Black

Series

YM

Ventilated

No

Carrying Handle

No

Weight

55g

Страна на произход

Japan

Детайли за продукта

Takachi YM Series Instrument Cases

The YM series from Takachi are compact slim enclosures designed for electronic and electrical applications. Made from aluminium, they have a silver anodised cover and black painted base.

Features and Benefits

• Compact slim design
• Aluminium construction
• Silver anodised cover and black painted base

Supplied with

Cover, base, rubber feet and screws.