Takachi Electric Industrial TD Series Die Cast Aluminium Enclosure, 120 x 85 x 35mm

Технически документи
Спецификации
Body Material
Die Cast Aluminium
External Length
120 mm
External Height
35 mm
External Width
85 mm
External Dimensions
120 x 85 x 35mm
Shielded
No
Series
TD
Weight
185g
Страна на произход
Japan
Детайли за продукта
TD series aluminium die cast box
Die-cast aluminium box with excellent impact resistance
Compact, rounded design
Available in painted and unpainted models to support various applications
€ 13,97
€ 13,97 Всеки (ex VAT)
1
€ 13,97
€ 13,97 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Body Material
Die Cast Aluminium
External Length
120 mm
External Height
35 mm
External Width
85 mm
External Dimensions
120 x 85 x 35mm
Shielded
No
Series
TD
Weight
185g
Страна на произход
Japan
Детайли за продукта
TD series aluminium die cast box
Die-cast aluminium box with excellent impact resistance
Compact, rounded design
Available in painted and unpainted models to support various applications