Takachi Electric Industrial MXA Series Black Aluminium Handheld Enclosure, , 112 x 70 x 35mm

Номер на артикул на RS: 906-0332Марка: Takachi Electric Industrial№ по каталога на производителя: MXA4-7-11BBP
brand-logo
Преглед на всички в Ръчни корпуси

Технически документи

Спецификации

Body Material

Aluminium

External Length

112 mm

External Width

70 mm

External Height

35 mm

Integral Battery Compartment

No

Display Window

No

Colour

Black

External Dimensions

112 x 70 x 35mm

Push Buttons

No

Internal Mounting Type

PCB Mounted

Series

MXA

Keypad Recess

No

Страна на произход

Japan

Детайли за продукта

MXA Mobile Aluminium Enclosure

The Takachi MXA Mobile series is an elegant aluminium enclosure with a rounded anodized silver or black body and light grey end panels with a tapered edge. Suitable for digital audio amplifiers, communication devices, measurement tools and other portable devices.

Rounded shape mobile case
Aluminium extrusion and end panels
Anodized silver or black body and light grey end-panels
Easy to assemble with just 4 fixing screws
Integral card guides accept 1.6mm PCB
IP40 rated

Supplied with

2 x frames, 2 x panels and 4 x self-tapping screws.

€ 54,54

€ 54,54 Всеки (ex VAT)

Takachi Electric Industrial MXA Series Black Aluminium Handheld Enclosure, , 112 x 70 x 35mm

€ 54,54

€ 54,54 Всеки (ex VAT)

Takachi Electric Industrial MXA Series Black Aluminium Handheld Enclosure, , 112 x 70 x 35mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Body Material

Aluminium

External Length

112 mm

External Width

70 mm

External Height

35 mm

Integral Battery Compartment

No

Display Window

No

Colour

Black

External Dimensions

112 x 70 x 35mm

Push Buttons

No

Internal Mounting Type

PCB Mounted

Series

MXA

Keypad Recess

No

Страна на произход

Japan

Детайли за продукта

MXA Mobile Aluminium Enclosure

The Takachi MXA Mobile series is an elegant aluminium enclosure with a rounded anodized silver or black body and light grey end panels with a tapered edge. Suitable for digital audio amplifiers, communication devices, measurement tools and other portable devices.

Rounded shape mobile case
Aluminium extrusion and end panels
Anodized silver or black body and light grey end-panels
Easy to assemble with just 4 fixing screws
Integral card guides accept 1.6mm PCB
IP40 rated

Supplied with

2 x frames, 2 x panels and 4 x self-tapping screws.