Takachi Electric Industrial AWN Black Aluminium Heat Sink Case, 220 x 86.3 x 86.3mm

Номер на артикул на RS: 906-0351Марка: Takachi Electric Industrial№ по каталога на производителя: AWN9-9-22EBB
brand-logo

Технически документи

Спецификации

Body Material

Aluminium

External Length

220 mm

External Width

86.3 mm

External Height

86.3 mm

External Dimensions

220 x 86.3 x 86.3mm

Colour

Black

IP Rating

IP67

Series

AWN

Ventilated

No

Carrying Handle

No

Страна на произход

Japan

Детайли за продукта

Takachi AWN Heatsink Aluminium Enclosure

The Takachi AWN series is a heavy duty waterproof enclosure ideally suited to tough outdoor environments. These enclosures have diecast side plates and an extruded aluminium body with fins on either side which act as a heat sink. Application examples include LED outdoor power supply case, enclosed switch, controller or industrial camera housing.

Heavy duty enclosure
Silver or black anodized extruded aluminium body with heat-sink
Flanged metallic grey or black powder coated side plates for easy wall mounting
PCB or chassis are horizontally mountable by sliding into grooved inner body frame
Integral card guides accept 1.6mm PCB
IP67 rated
Operating temperature -40 to +105°C
Maximum torque 1.0N/m (10kgf/cm)

Supplied with

2 x side plates, 1 x body frame, 2 x silicone gaskets, 8 x stainless steel screws and 4 x rubber feet.

Информацията за складовите наличности временно не е налична.

€ 105,02

€ 105,02 Всеки (ex VAT)

Takachi Electric Industrial AWN Black Aluminium Heat Sink Case, 220 x 86.3 x 86.3mm

€ 105,02

€ 105,02 Всеки (ex VAT)

Takachi Electric Industrial AWN Black Aluminium Heat Sink Case, 220 x 86.3 x 86.3mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Body Material

Aluminium

External Length

220 mm

External Width

86.3 mm

External Height

86.3 mm

External Dimensions

220 x 86.3 x 86.3mm

Colour

Black

IP Rating

IP67

Series

AWN

Ventilated

No

Carrying Handle

No

Страна на произход

Japan

Детайли за продукта

Takachi AWN Heatsink Aluminium Enclosure

The Takachi AWN series is a heavy duty waterproof enclosure ideally suited to tough outdoor environments. These enclosures have diecast side plates and an extruded aluminium body with fins on either side which act as a heat sink. Application examples include LED outdoor power supply case, enclosed switch, controller or industrial camera housing.

Heavy duty enclosure
Silver or black anodized extruded aluminium body with heat-sink
Flanged metallic grey or black powder coated side plates for easy wall mounting
PCB or chassis are horizontally mountable by sliding into grooved inner body frame
Integral card guides accept 1.6mm PCB
IP67 rated
Operating temperature -40 to +105°C
Maximum torque 1.0N/m (10kgf/cm)

Supplied with

2 x side plates, 1 x body frame, 2 x silicone gaskets, 8 x stainless steel screws and 4 x rubber feet.