Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Takachi Electric Industrial AWN Black Aluminium Heat Sink Case, 200 x 65.8 x 65.8mm

Номер на артикул на RS: 906-0395Марка: Takachi Electric Industrial№ по каталога на производителя: AWN7-7-20EBB
brand-logo

Технически документи

Спецификации

Body Material

Aluminium

External Length

200 mm

External Width

65.8 mm

External Height

65.8 mm

External Dimensions

200 x 65.8 x 65.8mm

Colour

Black

IP Rating

IP67

Series

AWN

Ventilated

No

Carrying Handle

No

Страна на произход

Japan

Детайли за продукта

Takachi AWN Heatsink Aluminium Enclosure

The Takachi AWN series is a heavy duty waterproof enclosure ideally suited to tough outdoor environments. These enclosures have diecast side plates and an extruded aluminium body with fins on either side which act as a heat sink. Application examples include LED outdoor power supply case, enclosed switch, controller or industrial camera housing.

Heavy duty enclosure
Silver or black anodized extruded aluminium body with heat-sink
Flanged metallic grey or black powder coated side plates for easy wall mounting
PCB or chassis are horizontally mountable by sliding into grooved inner body frame
Integral card guides accept 1.6mm PCB
IP67 rated
Operating temperature -40 to +105°C
Maximum torque 1.0N/m (10kgf/cm)

Supplied with

2 x side plates, 1 x body frame, 2 x silicone gaskets, 8 x stainless steel screws and 4 x rubber feet.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 73,14

€ 73,14 Всеки (ex VAT)

Takachi Electric Industrial AWN Black Aluminium Heat Sink Case, 200 x 65.8 x 65.8mm

€ 73,14

€ 73,14 Всеки (ex VAT)

Takachi Electric Industrial AWN Black Aluminium Heat Sink Case, 200 x 65.8 x 65.8mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Body Material

Aluminium

External Length

200 mm

External Width

65.8 mm

External Height

65.8 mm

External Dimensions

200 x 65.8 x 65.8mm

Colour

Black

IP Rating

IP67

Series

AWN

Ventilated

No

Carrying Handle

No

Страна на произход

Japan

Детайли за продукта

Takachi AWN Heatsink Aluminium Enclosure

The Takachi AWN series is a heavy duty waterproof enclosure ideally suited to tough outdoor environments. These enclosures have diecast side plates and an extruded aluminium body with fins on either side which act as a heat sink. Application examples include LED outdoor power supply case, enclosed switch, controller or industrial camera housing.

Heavy duty enclosure
Silver or black anodized extruded aluminium body with heat-sink
Flanged metallic grey or black powder coated side plates for easy wall mounting
PCB or chassis are horizontally mountable by sliding into grooved inner body frame
Integral card guides accept 1.6mm PCB
IP67 rated
Operating temperature -40 to +105°C
Maximum torque 1.0N/m (10kgf/cm)

Supplied with

2 x side plates, 1 x body frame, 2 x silicone gaskets, 8 x stainless steel screws and 4 x rubber feet.

Може да се интересувате от