Технически документи
Спецификации
Brand
Tajimi ElectronicsGender
Male
Coaxial Connector Type
BNC Connector
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Bulkhead
No
Operating Frequency
0 to 4GHz
Body Plating
Nickel
Contact Material
Brass
Contact Plating
Gold
Страна на произход
Japan
Детайли за продукта
One-touch BNC 50 Ω Connector, BNCS500 Series
50 Ω characteristic impedance
One-touch (push / pull) lock provides speedy insertion / removal
Variety of colours provided to prevent incorrect wiring
Crimping used for wire connections, improving economy and onsite workability
€ 14,36
€ 14,36 Всеки (ex VAT)
1
€ 14,36
€ 14,36 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 24 | € 14,36 |
25+ | € 13,94 |
Технически документи
Спецификации
Brand
Tajimi ElectronicsGender
Male
Coaxial Connector Type
BNC Connector
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Straight
Bulkhead
No
Operating Frequency
0 to 4GHz
Body Plating
Nickel
Contact Material
Brass
Contact Plating
Gold
Страна на произход
Japan
Детайли за продукта
One-touch BNC 50 Ω Connector, BNCS500 Series
50 Ω characteristic impedance
One-touch (push / pull) lock provides speedy insertion / removal
Variety of colours provided to prevent incorrect wiring
Crimping used for wire connections, improving economy and onsite workability