Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Tajimi Electronics, Jack Panel Mount BNC Connector, 75Ω, Crimp Termination, Straight Body

Номер на артикул на RS: 602-8896Марка: Tajimi Electronics№ по каталога на производителя: BNC794-BR-F
brand-logo

Технически документи

Спецификации

Gender

Female

Coaxial Connector Type

BNC Connector

Mounting Type

Panel Mount

Impedance

75Ω

Termination Method

Crimp

Body Orientation

Straight

Bulkhead

Yes

Operating Frequency

0 to 2.4GHz

Polarity

Normal

Contact Material

Beryllium Copper

Contact Plating

Gold

Страна на произход

Japan

Детайли за продукта

Waterproof BNC connector BNCW series

50 Ω / 75 Ω characteristic impedance available
Waterproof, but still compatible with BNC connectors
Ideal for outdoor usage and electronic devices (surveillance cameras etc.)

Информацията за складовите наличности временно не е налична.

€ 10,22

€ 10,22 Всеки (ex VAT)

Tajimi Electronics, Jack Panel Mount BNC Connector, 75Ω, Crimp Termination, Straight Body

€ 10,22

€ 10,22 Всеки (ex VAT)

Tajimi Electronics, Jack Panel Mount BNC Connector, 75Ω, Crimp Termination, Straight Body
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 10,22
25+€ 9,57

Технически документи

Спецификации

Gender

Female

Coaxial Connector Type

BNC Connector

Mounting Type

Panel Mount

Impedance

75Ω

Termination Method

Crimp

Body Orientation

Straight

Bulkhead

Yes

Operating Frequency

0 to 2.4GHz

Polarity

Normal

Contact Material

Beryllium Copper

Contact Plating

Gold

Страна на произход

Japan

Детайли за продукта

Waterproof BNC connector BNCW series

50 Ω / 75 Ω characteristic impedance available
Waterproof, but still compatible with BNC connectors
Ideal for outdoor usage and electronic devices (surveillance cameras etc.)