Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Taiyo Yuden 4.7μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

Номер на артикул на RS: 103-4140Марка: Taiyo Yuden№ по каталога на производителя: UMK212BBJ475KG-T
brand-logo

Технически документи

Спецификации

Capacitance

4.7µF

Voltage

50V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Dimensions

2 x 1.25 x 1.25mm

Length

2mm

Depth

1.25mm

Height

1.25mm

Series

M

Terminal Type

Solder

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Страна на произход

Japan

Детайли за продукта

Taiyo Yuden 0805 High Value Multilayer Ceramic Capacitors

This range of multilayer ceramic capacitors from Taiyo Yuden are a reliable solution suitable for high density mounting. Taiyo Yuden MLCCs have a monolithic structure and feature higher insulation resistance and breakdown voltage allowing for greater reliability. The use of nickel as the electrode material and for the plating process improves the heat resistance of the capacitors, prevents migration and improves solderability. Compared to aluminium electrolytic or tantalum capacitors, these multilayer ceramic capacitors maintain a small case size while offering high rated voltage options. This series offers low ESR and excellent noise absorption characteristics.

Product Application Information

Taiyo Yuden multilayer ceramic capacitors are suitable for use in general electronics equipment including office automation, audio visual equipment and household goods. Other applications include telecommunication equipment such as PCs, tablets, smartphones and wireless applications. They are also suitable to power supply bypass capacitors in liquid crystal modules and voltage lines alongside LSI, IC, and input and output converters. Taiyo Yuden MLCCs can be used for smoothing capacitor applications with switching power supplies (secondary side) and the input and output for DC-DC converters.

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

Може да се интересувате от
Murata 4.7μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
€ 0,059Each (In a Pack of 100) (ex VAT)
TDK 4.7μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
€ 0,217Each (In a Pack of 10) (ex VAT)
Murata 4.7μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
€ 0,069Each (In a Pack of 50) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 50) (ex VAT)

Taiyo Yuden 4.7μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

P.O.A.

Each (In a Pack of 50) (ex VAT)

Taiyo Yuden 4.7μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Murata 4.7μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
€ 0,059Each (In a Pack of 100) (ex VAT)
TDK 4.7μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
€ 0,217Each (In a Pack of 10) (ex VAT)
Murata 4.7μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
€ 0,069Each (In a Pack of 50) (ex VAT)

Технически документи

Спецификации

Capacitance

4.7µF

Voltage

50V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Dimensions

2 x 1.25 x 1.25mm

Length

2mm

Depth

1.25mm

Height

1.25mm

Series

M

Terminal Type

Solder

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Страна на произход

Japan

Детайли за продукта

Taiyo Yuden 0805 High Value Multilayer Ceramic Capacitors

This range of multilayer ceramic capacitors from Taiyo Yuden are a reliable solution suitable for high density mounting. Taiyo Yuden MLCCs have a monolithic structure and feature higher insulation resistance and breakdown voltage allowing for greater reliability. The use of nickel as the electrode material and for the plating process improves the heat resistance of the capacitors, prevents migration and improves solderability. Compared to aluminium electrolytic or tantalum capacitors, these multilayer ceramic capacitors maintain a small case size while offering high rated voltage options. This series offers low ESR and excellent noise absorption characteristics.

Product Application Information

Taiyo Yuden multilayer ceramic capacitors are suitable for use in general electronics equipment including office automation, audio visual equipment and household goods. Other applications include telecommunication equipment such as PCs, tablets, smartphones and wireless applications. They are also suitable to power supply bypass capacitors in liquid crystal modules and voltage lines alongside LSI, IC, and input and output converters. Taiyo Yuden MLCCs can be used for smoothing capacitor applications with switching power supplies (secondary side) and the input and output for DC-DC converters.

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

Може да се интересувате от
Murata 4.7μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
€ 0,059Each (In a Pack of 100) (ex VAT)
TDK 4.7μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
€ 0,217Each (In a Pack of 10) (ex VAT)
Murata 4.7μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
€ 0,069Each (In a Pack of 50) (ex VAT)