Taiwan Semiconductor Bridge Rectifier, 1.5A, 1000V, 4-Pin

Номер на артикул на RS: 687-5945Марка: Taiwan Semiconductor№ по каталога на производителя: W10M
brand-logo

Технически документи

Спецификации

Bridge Type

Single Phase

Peak Average Forward Current

1.5A

Peak Reverse Repetitive Voltage

1000V

Mounting Type

Through Hole

Package Type

WOB

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

40A

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1V

Peak Reverse Current

10µA

Length

9.1mm

Dimensions

9.1 x 9.1 x 5.5mm

Height

5.5mm

Width

9.1mm

Детайли за продукта

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay Bridge Rectifier, 1.5A, 1000V, 4-Pin
€ 0,812Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 20) (ex VAT)

Taiwan Semiconductor Bridge Rectifier, 1.5A, 1000V, 4-Pin

P.O.A.

Each (In a Pack of 20) (ex VAT)

Taiwan Semiconductor Bridge Rectifier, 1.5A, 1000V, 4-Pin
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay Bridge Rectifier, 1.5A, 1000V, 4-Pin
€ 0,812Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Bridge Type

Single Phase

Peak Average Forward Current

1.5A

Peak Reverse Repetitive Voltage

1000V

Mounting Type

Through Hole

Package Type

WOB

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

40A

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1V

Peak Reverse Current

10µA

Length

9.1mm

Dimensions

9.1 x 9.1 x 5.5mm

Height

5.5mm

Width

9.1mm

Детайли за продукта

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay Bridge Rectifier, 1.5A, 1000V, 4-Pin
€ 0,812Each (In a Pack of 5) (ex VAT)