Taiwan Semi N-Channel MOSFET, 50 A, 60 V, 3-Pin DPAK TSM230N06CP ROG

Технически документи
Спецификации
Brand
Taiwan SemiconductorChannel Type
N
Maximum Continuous Drain Current
50 A
Maximum Drain Source Voltage
60 V
Package Type
DPAK (TO-252)
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
28 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2.5V
Minimum Gate Threshold Voltage
1.2V
Maximum Power Dissipation
53 W
Transistor Configuration
Single
Maximum Gate Source Voltage
±20 V
Number of Elements per Chip
1
Width
5.8mm
Length
6.5mm
Typical Gate Charge @ Vgs
28 nC @ 10 V
Maximum Operating Temperature
+150 °C
Forward Diode Voltage
1V
Height
2.3mm
€ 14,98
€ 0,599 Each (In a Pack of 25) (ex VAT)
Стандарт
25
€ 14,98
€ 0,599 Each (In a Pack of 25) (ex VAT)
Стандарт
25
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Taiwan SemiconductorChannel Type
N
Maximum Continuous Drain Current
50 A
Maximum Drain Source Voltage
60 V
Package Type
DPAK (TO-252)
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
28 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2.5V
Minimum Gate Threshold Voltage
1.2V
Maximum Power Dissipation
53 W
Transistor Configuration
Single
Maximum Gate Source Voltage
±20 V
Number of Elements per Chip
1
Width
5.8mm
Length
6.5mm
Typical Gate Charge @ Vgs
28 nC @ 10 V
Maximum Operating Temperature
+150 °C
Forward Diode Voltage
1V
Height
2.3mm