TS358CD C3G Taiwan Semiconductor, Op Amp, 5 → 28 V, 8-Pin PDIP

Технически документи
Спецификации
Brand
Taiwan SemiconductorMounting Type
Through Hole
Package Type
PDIP
Power Supply Type
Dual, Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
5 → 28 V
Typical Dual Supply Voltage
±12 V, ±15 V, ±3 V, ±5 V, ±9 V
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Typical Voltage Gain
100 dB
Height
4.45mm
Dimensions
9.32 x 6.48 x 4.45mm
Length
9.32mm
Width
6.48mm
Детайли за продукта
Operational Amplifiers, Taiwan Semiconductor
Operational Amplifiers, Taiwan Semiconductor
P.O.A.
Each (In a Pack of 100) (ex VAT)
Стандарт
100
P.O.A.
Each (In a Pack of 100) (ex VAT)
Стандарт
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Taiwan SemiconductorMounting Type
Through Hole
Package Type
PDIP
Power Supply Type
Dual, Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
5 → 28 V
Typical Dual Supply Voltage
±12 V, ±15 V, ±3 V, ±5 V, ±9 V
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Typical Voltage Gain
100 dB
Height
4.45mm
Dimensions
9.32 x 6.48 x 4.45mm
Length
9.32mm
Width
6.48mm
Детайли за продукта