TS358CD C3 Taiwan Semiconductor, Op Amp, 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V, 8-Pin PDIP

Номер на артикул на RS: 405-701Марка: Taiwan Semiconductor№ по каталога на производителя: TS358CD C3
brand-logo

Технически документи

Спецификации

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Dual, Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V

Typical Dual Supply Voltage

±12 V, ±15 V, ±3 V, ±5 V, ±9 V

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Typical Voltage Gain

100 dB

Length

9.32mm

Width

6.48mm

Height

4.45mm

Dimensions

9.32 x 6.48 x 4.45mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 500) (ex VAT)

TS358CD C3 Taiwan Semiconductor, Op Amp, 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V, 8-Pin PDIP

P.O.A.

Each (In a Pack of 500) (ex VAT)

TS358CD C3 Taiwan Semiconductor, Op Amp, 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V, 8-Pin PDIP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Dual, Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V

Typical Dual Supply Voltage

±12 V, ±15 V, ±3 V, ±5 V, ±9 V

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Typical Voltage Gain

100 dB

Length

9.32mm

Width

6.48mm

Height

4.45mm

Dimensions

9.32 x 6.48 x 4.45mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от