Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Taiwan Semiconductor Bridge Rectifier, 4A, 600V, 13-Pin

Номер на артикул на RS: 216-9496Марка: Taiwan Semiconductor№ по каталога на производителя: TBS406
brand-logo

Технически документи

Спецификации

Peak Average Forward Current

4A

Peak Reverse Repetitive Voltage

600V

Mounting Type

PCB Mount

Package Type

TBS

Pin Count

13

Configuration

Quad

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 278,11

€ 0,155 Each (On a Reel of 1800) (ex VAT)

Taiwan Semiconductor Bridge Rectifier, 4A, 600V, 13-Pin

€ 278,11

€ 0,155 Each (On a Reel of 1800) (ex VAT)

Taiwan Semiconductor Bridge Rectifier, 4A, 600V, 13-Pin
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Peak Average Forward Current

4A

Peak Reverse Repetitive Voltage

600V

Mounting Type

PCB Mount

Package Type

TBS

Pin Count

13

Configuration

Quad

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more