Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Taiwan Semi 60V 1A, Schottky Diode, 2-Pin DO-214AC SS16

Номер на артикул на RS: 652-7595Марка: Taiwan Semiconductor№ по каталога на производителя: SS16
brand-logo

Технически документи

Спецификации

Mounting Type

Surface Mount

Package Type

DO-214AC (SMA)

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

60V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

30A

Страна на произход

China

Детайли за продукта

Schottky Barrier Diodes, up to 1A, Taiwan Semiconductor

Low power loss
Low foward voltage drop
High current capability

Diodes and Rectifiers, Taiwan Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay 60V 1A, Schottky Diode, 2-Pin DO-214AC SS16-E3/61T
€ 0,261Each (In a Pack of 5) (ex VAT)
Vishay 60V 1A, Schottky Diode, 2-Pin DO-214AC SS16-E3/61T
€ 0,261Each (Supplied on a Reel) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 7,49

€ 0,075 Each (In a Pack of 100) (ex VAT)

Taiwan Semi 60V 1A, Schottky Diode, 2-Pin DO-214AC SS16
Изберете тип опаковка

€ 7,49

€ 0,075 Each (In a Pack of 100) (ex VAT)

Taiwan Semi 60V 1A, Schottky Diode, 2-Pin DO-214AC SS16
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
100 - 900€ 0,075€ 7,49
1000 - 1900€ 0,052€ 5,23
2000+€ 0,051€ 5,11

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay 60V 1A, Schottky Diode, 2-Pin DO-214AC SS16-E3/61T
€ 0,261Each (In a Pack of 5) (ex VAT)
Vishay 60V 1A, Schottky Diode, 2-Pin DO-214AC SS16-E3/61T
€ 0,261Each (Supplied on a Reel) (ex VAT)

Технически документи

Спецификации

Mounting Type

Surface Mount

Package Type

DO-214AC (SMA)

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

60V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

30A

Страна на произход

China

Детайли за продукта

Schottky Barrier Diodes, up to 1A, Taiwan Semiconductor

Low power loss
Low foward voltage drop
High current capability

Diodes and Rectifiers, Taiwan Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay 60V 1A, Schottky Diode, 2-Pin DO-214AC SS16-E3/61T
€ 0,261Each (In a Pack of 5) (ex VAT)
Vishay 60V 1A, Schottky Diode, 2-Pin DO-214AC SS16-E3/61T
€ 0,261Each (Supplied on a Reel) (ex VAT)