Технически документи
Спецификации
Brand
Taiwan SemiconductorMounting Type
Surface Mount
Package Type
DO-214AA (SMB)
Maximum Continuous Forward Current
5A
Peak Reverse Repetitive Voltage
40V
Diode Configuration
Single
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
2
Maximum Forward Voltage Drop
550mV
Number of Elements per Chip
1
Diode Technology
Schottky
Peak Non-Repetitive Forward Surge Current
120A
Страна на произход
China
Детайли за продукта
Schottky Barrier Diodes, 2A to 9A, Taiwan Semiconductor
Low power loss
Low foward voltage drop
High current capability
Diodes and Rectifiers, Taiwan Semiconductor
€ 373,62
€ 0,125 Each (On a Reel of 3000) (ex VAT)
3000
€ 373,62
€ 0,125 Each (On a Reel of 3000) (ex VAT)
3000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Taiwan SemiconductorMounting Type
Surface Mount
Package Type
DO-214AA (SMB)
Maximum Continuous Forward Current
5A
Peak Reverse Repetitive Voltage
40V
Diode Configuration
Single
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
2
Maximum Forward Voltage Drop
550mV
Number of Elements per Chip
1
Diode Technology
Schottky
Peak Non-Repetitive Forward Surge Current
120A
Страна на произход
China
Детайли за продукта
Schottky Barrier Diodes, 2A to 9A, Taiwan Semiconductor
Low power loss
Low foward voltage drop
High current capability