Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Taiwan Semi 45V 40A, Dual Schottky Diode, 3-Pin TO-247AD MBR4045PT

Номер на артикул на RS: 688-2057Марка: Taiwan Semiconductor№ по каталога на производителя: MBR4045PT
brand-logo

Технически документи

Спецификации

Mounting Type

Through Hole

Package Type

TO-247AD

Maximum Continuous Forward Current

40A

Peak Reverse Repetitive Voltage

45V

Diode Configuration

Common Cathode

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

2

Diode Technology

Schottky Barrier

Peak Non-Repetitive Forward Surge Current

330A

Детайли за продукта

Schottky Barrier Diodes, 10A to 60A, Taiwan Semiconductor

Low power loss
Low foward voltage drop
High current capability

Diodes and Rectifiers, Taiwan Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 5,02

€ 2,508 Each (In a Pack of 2) (ex VAT)

Taiwan Semi 45V 40A, Dual Schottky Diode, 3-Pin TO-247AD MBR4045PT
Изберете тип опаковка

€ 5,02

€ 2,508 Each (In a Pack of 2) (ex VAT)

Taiwan Semi 45V 40A, Dual Schottky Diode, 3-Pin TO-247AD MBR4045PT
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
2 - 8€ 2,508€ 5,02
10 - 18€ 1,961€ 3,92
20 - 98€ 1,729€ 3,46
100 - 198€ 1,533€ 3,07
200+€ 1,426€ 2,85

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Mounting Type

Through Hole

Package Type

TO-247AD

Maximum Continuous Forward Current

40A

Peak Reverse Repetitive Voltage

45V

Diode Configuration

Common Cathode

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

2

Diode Technology

Schottky Barrier

Peak Non-Repetitive Forward Surge Current

330A

Детайли за продукта

Schottky Barrier Diodes, 10A to 60A, Taiwan Semiconductor

Low power loss
Low foward voltage drop
High current capability

Diodes and Rectifiers, Taiwan Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more