Taiwan Semi 100V 10A, Schottky Diode, 2-Pin TO-220AC MBR10100 C0

Номер на артикул на RS: 688-1965PМарка: Taiwan Semiconductor№ по каталога на производителя: MBR10100 C0
brand-logo

Технически документи

Спецификации

Mounting Type

Through Hole

Package Type

TO-220AC

Maximum Continuous Forward Current

10A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Schottky Barrier

Peak Non-Repetitive Forward Surge Current

150A

Детайли за продукта

Schottky Barrier Diodes, 10A to 60A, Taiwan Semiconductor

Low power loss
Low foward voltage drop
High current capability

Diodes and Rectifiers, Taiwan Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (Supplied in a Tube) (ex VAT)

Taiwan Semi 100V 10A, Schottky Diode, 2-Pin TO-220AC MBR10100 C0
Изберете тип опаковка

P.O.A.

Each (Supplied in a Tube) (ex VAT)

Taiwan Semi 100V 10A, Schottky Diode, 2-Pin TO-220AC MBR10100 C0
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Mounting Type

Through Hole

Package Type

TO-220AC

Maximum Continuous Forward Current

10A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Schottky Barrier

Peak Non-Repetitive Forward Surge Current

150A

Детайли за продукта

Schottky Barrier Diodes, 10A to 60A, Taiwan Semiconductor

Low power loss
Low foward voltage drop
High current capability

Diodes and Rectifiers, Taiwan Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от