Taiwan Semi 400V 3A, Rectifier Diode, 2-Pin DO-201AD HER305G R0

Номер на артикул на RS: 146-2281Марка: Taiwan Semiconductor№ по каталога на производителя: HER305G R0
brand-logo

Технически документи

Спецификации

Mounting Type

Through Hole

Package Type

DO-201AD

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

400V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.3V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

50ns

Diameter

5.6mm

Peak Non-Repetitive Forward Surge Current

125A

Страна на произход

China

Детайли за продукта

Rectifier Diodes, 3A to 4A, Taiwan Semiconductor

Diodes and Rectifiers, Taiwan Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 238,14

€ 0,191 Each (On a Reel of 1250) (ex VAT)

Taiwan Semi 400V 3A, Rectifier Diode, 2-Pin DO-201AD HER305G R0

€ 238,14

€ 0,191 Each (On a Reel of 1250) (ex VAT)

Taiwan Semi 400V 3A, Rectifier Diode, 2-Pin DO-201AD HER305G R0
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Mounting Type

Through Hole

Package Type

DO-201AD

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

400V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.3V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

50ns

Diameter

5.6mm

Peak Non-Repetitive Forward Surge Current

125A

Страна на произход

China

Детайли за продукта

Rectifier Diodes, 3A to 4A, Taiwan Semiconductor

Diodes and Rectifiers, Taiwan Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more