Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Taiwan Semiconductor Bridge Rectifier, 50A, 1000V, 4-Pin

Номер на артикул на RS: 687-5803Марка: Taiwan Semiconductor№ по каталога на производителя: GBPC5010
brand-logo

Технически документи

Спецификации

Peak Average Forward Current

50A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

1000V

Mounting Type

Screw Mount

Package Type

GBPC

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

400A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-50 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

10µA

Dimensions

29 x 29 x 7.87mm

Length

29mm

Width

29mm

Height

7.87mm

Страна на произход

China

Детайли за продукта

Bridge Rectifiers with Push-on Terminals, GBPC 50 Series, Taiwan Semiconductor

High Current 50 A
Glass passivated junction
Integrally molded heat-sink provided low thermal resistance for maximum heat dissipation
Isolated voltage from case to lead over 2500 V
Fast-on Terminals

Approvals

UL E-96005

Bridge Rectifiers - Taiwan Semiconductor

A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 6,58

€ 6,58 Всеки (ex VAT)

Taiwan Semiconductor Bridge Rectifier, 50A, 1000V, 4-Pin

€ 6,58

€ 6,58 Всеки (ex VAT)

Taiwan Semiconductor Bridge Rectifier, 50A, 1000V, 4-Pin
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 6,58
5 - 9€ 6,24
10 - 24€ 5,93
25 - 49€ 5,57
50+€ 5,27

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Peak Average Forward Current

50A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

1000V

Mounting Type

Screw Mount

Package Type

GBPC

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

400A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-50 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

10µA

Dimensions

29 x 29 x 7.87mm

Length

29mm

Width

29mm

Height

7.87mm

Страна на произход

China

Детайли за продукта

Bridge Rectifiers with Push-on Terminals, GBPC 50 Series, Taiwan Semiconductor

High Current 50 A
Glass passivated junction
Integrally molded heat-sink provided low thermal resistance for maximum heat dissipation
Isolated voltage from case to lead over 2500 V
Fast-on Terminals

Approvals

UL E-96005

Bridge Rectifiers - Taiwan Semiconductor

A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от