Taiwan Semiconductor Bridge Rectifier, 35A, 400V, 4-Pin

Технически документи
Спецификации
Brand
Taiwan SemiconductorPeak Average Forward Current
35A
Bridge Type
Single Phase
Peak Reverse Repetitive Voltage
400V
Mounting Type
Screw Mount
Package Type
GBPC
Pin Count
4
Configuration
Single
Peak Non-Repetitive Forward Surge Current
400A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-50 °C
Peak Forward Voltage
1.1V
Peak Reverse Current
5µA
Dimensions
29 x 29 x 11.23mm
Length
29mm
Width
29mm
Height
11.23mm
Детайли за продукта
Bridge Rectifiers with Push-on Terminals, GBPC 35 Series, Taiwan Semiconductor
High Current 35 Amperes
Integrally molded heat-sink provided very low thermal resistance for maximum heat dissipation
Isolated voltage from case to lead over 2500V
Fast-on Terminals
Approvals
UL E-96005
Bridge Rectifiers - Taiwan Semiconductor
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
€ 9,14
€ 4,57 Each (In a Pack of 2) (ex VAT)
2
€ 9,14
€ 4,57 Each (In a Pack of 2) (ex VAT)
2
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
2 - 8 | € 4,57 | € 9,14 |
10 - 18 | € 3,91 | € 7,82 |
20 - 98 | € 3,489 | € 6,98 |
100 - 198 | € 3,074 | € 6,15 |
200+ | € 2,753 | € 5,50 |
Технически документи
Спецификации
Brand
Taiwan SemiconductorPeak Average Forward Current
35A
Bridge Type
Single Phase
Peak Reverse Repetitive Voltage
400V
Mounting Type
Screw Mount
Package Type
GBPC
Pin Count
4
Configuration
Single
Peak Non-Repetitive Forward Surge Current
400A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-50 °C
Peak Forward Voltage
1.1V
Peak Reverse Current
5µA
Dimensions
29 x 29 x 11.23mm
Length
29mm
Width
29mm
Height
11.23mm
Детайли за продукта
Bridge Rectifiers with Push-on Terminals, GBPC 35 Series, Taiwan Semiconductor
High Current 35 Amperes
Integrally molded heat-sink provided very low thermal resistance for maximum heat dissipation
Isolated voltage from case to lead over 2500V
Fast-on Terminals
Approvals
UL E-96005
Bridge Rectifiers - Taiwan Semiconductor
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.