Taiwan Semi Diode, 2-Pin DO-214AA (SMB) ES2D R5

Номер на артикул на RS: 796-5840Марка: Taiwan Semiconductor№ по каталога на производителя: ES2D R5
brand-logo

Технически документи

Спецификации

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Package Type

DO-214AA (SMB)

Diode Technology

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

950mV

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Length

4.75mm

Width

3.73mm

Height

2.61mm

Dimensions

4.75 x 3.73 x 2.61mm

Страна на произход

China

Детайли за продукта

Rectifier Diodes, 1.5A to 2A, Taiwan Semiconductor

Diodes and Rectifiers, Taiwan Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 13,56

€ 0,271 Each (In a Pack of 50) (ex VAT)

Taiwan Semi Diode, 2-Pin DO-214AA (SMB) ES2D R5
Изберете тип опаковка

€ 13,56

€ 0,271 Each (In a Pack of 50) (ex VAT)

Taiwan Semi Diode, 2-Pin DO-214AA (SMB) ES2D R5
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Package Type

DO-214AA (SMB)

Diode Technology

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

950mV

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Length

4.75mm

Width

3.73mm

Height

2.61mm

Dimensions

4.75 x 3.73 x 2.61mm

Страна на произход

China

Детайли за продукта

Rectifier Diodes, 1.5A to 2A, Taiwan Semiconductor

Diodes and Rectifiers, Taiwan Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more