Taiwan Semiconductor BC546A A1 NPN Transistor, 100 mA, 65 V, 3-Pin TO-92

Технически документи
Спецификации
Brand
Taiwan SemiconductorTransistor Type
NPN
Maximum DC Collector Current
100 mA
Maximum Collector Emitter Voltage
65 V
Package Type
TO-92
Mounting Type
Through Hole
Maximum Power Dissipation
500 mW
Minimum DC Current Gain
110
Transistor Configuration
Single
Maximum Collector Base Voltage
80 V
Maximum Emitter Base Voltage
6 V
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
5.1 x 4.1 x 4.7mm
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Small Signal NPN Transistors, Taiwan Semiconductor
Bipolar Transistors, Taiwan Semiconductor
€ 211,19
€ 0,053 Each (Supplied as a Tape) (ex VAT)
4000
€ 211,19
€ 0,053 Each (Supplied as a Tape) (ex VAT)
4000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
Taiwan SemiconductorTransistor Type
NPN
Maximum DC Collector Current
100 mA
Maximum Collector Emitter Voltage
65 V
Package Type
TO-92
Mounting Type
Through Hole
Maximum Power Dissipation
500 mW
Minimum DC Current Gain
110
Transistor Configuration
Single
Maximum Collector Base Voltage
80 V
Maximum Emitter Base Voltage
6 V
Pin Count
3
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Dimensions
5.1 x 4.1 x 4.7mm
Страна на произход
Taiwan, Province Of China
Детайли за продукта