Taiwan Semi Dual Switching Diode, Series, 3-Pin SOT-23 BAV99 RF

Технически документи
Спецификации
Brand
Taiwan SemiconductorDiode Configuration
Series
Number of Elements per Chip
2
Mounting Type
Surface Mount
Package Type
SOT-23
Diode Technology
Silicon Junction
Pin Count
3
Maximum Forward Voltage Drop
1.25V
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Length
3.05mm
Width
1.4mm
Height
1.1mm
Dimensions
1.1 x 3.05 x 1.4mm
Детайли за продукта
Small Signal Switching Diodes, Taiwan Semiconductor
Diodes and Rectifiers, Taiwan Semiconductor
€ 8,42
€ 0,021 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
400
€ 8,42
€ 0,021 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
400
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Ролка |
---|---|---|
400 - 400 | € 0,021 | € 4,21 |
600 - 600 | € 0,02 | € 3,97 |
800 - 800 | € 0,02 | € 3,97 |
1000+ | € 0,019 | € 3,74 |
Технически документи
Спецификации
Brand
Taiwan SemiconductorDiode Configuration
Series
Number of Elements per Chip
2
Mounting Type
Surface Mount
Package Type
SOT-23
Diode Technology
Silicon Junction
Pin Count
3
Maximum Forward Voltage Drop
1.25V
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Length
3.05mm
Width
1.4mm
Height
1.1mm
Dimensions
1.1 x 3.05 x 1.4mm
Детайли за продукта