Технически документи
Спецификации
Brand
TaicaMaterial
Silicone
Anti Vibration Pad Type
Anti-Vibration Gel Chip
Thickness
10mm
Size
15 x 15 x 10mm
Length
15mm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
Width
15mm
Страна на произход
Japan
Детайли за продукта
Gel Tape and Chips
Silicone Gel Tape and Chips that can provide shock and vibration protection as well as reducing noise
Simply cut to size, remove backing and attach where necessary
Adhesive on one side of the Tape or Chip
A selection (width/thickness) available to suit different applications
Ideal where space is restricted and mounts/bushes are not suitable
Low compression set
High temperature resistance -40 to 100°C
Excellent weathering properties, ozone resistant, UV resistant and chemically resistant and out door use
Ideal for light component isolation
Chips: 25 pieces per sheet, price is for one sheet
€ 57,53
€ 57,53 Всеки (ex VAT)
1
€ 57,53
€ 57,53 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 57,53 |
5 - 9 | € 54,66 |
10+ | € 52,93 |
Технически документи
Спецификации
Brand
TaicaMaterial
Silicone
Anti Vibration Pad Type
Anti-Vibration Gel Chip
Thickness
10mm
Size
15 x 15 x 10mm
Length
15mm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
Width
15mm
Страна на произход
Japan
Детайли за продукта
Gel Tape and Chips
Silicone Gel Tape and Chips that can provide shock and vibration protection as well as reducing noise
Simply cut to size, remove backing and attach where necessary
Adhesive on one side of the Tape or Chip
A selection (width/thickness) available to suit different applications
Ideal where space is restricted and mounts/bushes are not suitable
Low compression set
High temperature resistance -40 to 100°C
Excellent weathering properties, ozone resistant, UV resistant and chemically resistant and out door use
Ideal for light component isolation
Chips: 25 pieces per sheet, price is for one sheet