Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега
Опасен продукт

Tadiran Lithium Thionyl Chloride 3.6V, 2/3 AA 2/3 AA Battery

Номер на артикул на RS: 526-8526Марка: Tadiran№ по каталога на производителя: SL561/T
brand-logo

Технически документи

Спецификации

Brand

Tadiran

Size

2/3 AA

Nominal Voltage

3.6V

Chemistry

Lithium Thionyl Chloride

Capacity

1.1Ah

Terminal Type

Tags

Dimensions

14.7 (Dia.) x 33.5mm

Детайли за продукта

Tadiran 3.6 V Lithium Thionyl Chloride Batteries

Lithium 3.6 V tagged batteries from Tadiran, designed for use in applications where a device is used for a long period of time such as Industrial control equipment, oil field data logging and temperature monitoring device. These batteries are free from heavy materials, offers a unique construction making them safe and environmentally friendly.

Lithium batteries what are the advantages?

• Nominal voltage of 3.6 V, greater than conventional cells
• Very high temperature range −55゚C to +130゚C
• High energy density, the highest of any primary battery

Features and Benefits

• Lithium Thionyl Chloride
• AA, 1/ 2 AA, 2/3 AA
• Greater energy density
• Higher capacity
• Environmentally friendly
• Tagged
• Long-term shelf life and reliability

Typical Applications:

Lithium batteries are used in electronic devices that require a small, compact source of power. Example applications include:

• Utility Meters
• Smoke detectors
• Alarm systems

FAQ’s

Are Lithium Batteries Harmful?

Lithium batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that can cause eye, skin and respiratory irritations. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time.

How to dispose of Alkaline/Lithium Batteries?

Recycle responsibly, a wide range of schemes are available.

Safety Advice

Keep out of sight and reach of children

Guidance:
• Always install the batteries correctly as per instruction
• Ensure that the contact points are clean and conductive
• Do not mix different types of battery
• Do not heat or attempt to recharge the battery
• Do not dispose of in a fire

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 21,56

€ 21,56 Всеки (ex VAT)

Tadiran Lithium Thionyl Chloride 3.6V, 2/3 AA 2/3 AA Battery

€ 21,56

€ 21,56 Всеки (ex VAT)

Tadiran Lithium Thionyl Chloride 3.6V, 2/3 AA 2/3 AA Battery
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Tadiran

Size

2/3 AA

Nominal Voltage

3.6V

Chemistry

Lithium Thionyl Chloride

Capacity

1.1Ah

Terminal Type

Tags

Dimensions

14.7 (Dia.) x 33.5mm

Детайли за продукта

Tadiran 3.6 V Lithium Thionyl Chloride Batteries

Lithium 3.6 V tagged batteries from Tadiran, designed for use in applications where a device is used for a long period of time such as Industrial control equipment, oil field data logging and temperature monitoring device. These batteries are free from heavy materials, offers a unique construction making them safe and environmentally friendly.

Lithium batteries what are the advantages?

• Nominal voltage of 3.6 V, greater than conventional cells
• Very high temperature range −55゚C to +130゚C
• High energy density, the highest of any primary battery

Features and Benefits

• Lithium Thionyl Chloride
• AA, 1/ 2 AA, 2/3 AA
• Greater energy density
• Higher capacity
• Environmentally friendly
• Tagged
• Long-term shelf life and reliability

Typical Applications:

Lithium batteries are used in electronic devices that require a small, compact source of power. Example applications include:

• Utility Meters
• Smoke detectors
• Alarm systems

FAQ’s

Are Lithium Batteries Harmful?

Lithium batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that can cause eye, skin and respiratory irritations. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time.

How to dispose of Alkaline/Lithium Batteries?

Recycle responsibly, a wide range of schemes are available.

Safety Advice

Keep out of sight and reach of children

Guidance:
• Always install the batteries correctly as per instruction
• Ensure that the contact points are clean and conductive
• Do not mix different types of battery
• Do not heat or attempt to recharge the battery
• Do not dispose of in a fire

Може да се интересувате от