System Zero Plain Flange Button Stainless Steel Tamper Proof Security Screw, M6 x 25mm
Технически документи
Спецификации
Brand
System ZeroLength
25mm
Thread Size
M6
Head Shape
Flange Button
Drive Type
System Zero
Material
Stainless Steel
Finish
Plain
Stainless Steel Type
A2 304
Страна на произход
Japan
Детайли за продукта
Metric Machine Screws: Stainless Steel
System Zero® Tamperproof Screws
Tamperproof security machine screws which require a special tool for insertion or removal
Suitable for security applications requiring high torque fasteners
Standards
BS type 394S17, EN. 4567
€ 111,43
€ 111,43 1 Bag of 100 (ex VAT)
1
€ 111,43
€ 111,43 1 Bag of 100 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 111,43 |
5 - 9 | € 105,86 |
10 - 29 | € 100,26 |
30+ | € 93,57 |
Технически документи
Спецификации
Brand
System ZeroLength
25mm
Thread Size
M6
Head Shape
Flange Button
Drive Type
System Zero
Material
Stainless Steel
Finish
Plain
Stainless Steel Type
A2 304
Страна на произход
Japan
Детайли за продукта
Metric Machine Screws: Stainless Steel
System Zero® Tamperproof Screws
Tamperproof security machine screws which require a special tool for insertion or removal
Suitable for security applications requiring high torque fasteners
Standards
BS type 394S17, EN. 4567